




19300240467 | |
|---|---|
DigiKey Part Number | 1195-3134-ND |
Manufacturer | |
Manufacturer Product Number | 19300240467 |
Description | CONN HOOD TOP DUAL SZ24B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240467 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,04000 € | 57,04 € |
| 10 | 48,47900 € | 484,79 € |
| 25 | 45,44600 € | 1.136,15 € |
| 50 | 43,27860 € | 2.163,93 € |
| 100 | 41,21560 € | 4.121,56 € |
| Unit Price without VAT: | 57,04000 € |
|---|---|
| Unit Price with VAT: | 67,87760 € |
































