
09380052602 | |
|---|---|
DigiKey Part Number | 1195-7682-ND |
Manufacturer | |
Manufacturer Product Number | 09380052602 |
Description | INSERT MALE 3+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 3+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380052602 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 3+2+Ground | Base Product Number |
Size 24HPR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,91000 € | 391,91 € |
| Unit Price without VAT: | 391,91000 € |
|---|---|
| Unit Price with VAT: | 466,37290 € |




















