


19400240914 | |
|---|---|
DigiKey Part Number | 1195-8109-ND |
Manufacturer | |
Manufacturer Product Number | 19400240914 |
Description | CONN BASE SIDE ENTRY SZ24B M50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M50 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240914 Models |
Category | Thread Size M50 |
Manufacturer HARTING | Size / Dimension 8.508" L x 4.681" W x 3.465" H (216.10mm x 118.90mm x 88.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,89000 € | 357,89 € |
| 10 | 304,27300 € | 3.042,73 € |
| 25 | 291,72800 € | 7.293,20 € |
| Unit Price without VAT: | 357,89000 € |
|---|---|
| Unit Price with VAT: | 425,88910 € |


















