Direct

Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Obsolete | Color Gray |
Connector Type Insert | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09338242703 | HARTING | 4 | 09338242703-ND | 97,33000 € | Direct |


















