


09628240391 | |
|---|---|
DigiKey Part Number | 1195-3746-ND |
Manufacturer | |
Manufacturer Product Number | 09628240391 |
Description | HAN HIGH TEMP 24B-AGG-QB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628240391 Models |
Category | Size 24B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 5.709" L x 1.906" W x 1.197" H (145.00mm x 48.40mm x 30.40mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 200°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,46000 € | 109,46 € |
| 10 | 93,04800 € | 930,48 € |
| 25 | 87,22800 € | 2.180,70 € |
| 50 | 83,07000 € | 4.153,50 € |
| 100 | 79,84810 € | 7.984,81 € |
| Unit Price without VAT: | 109,46000 € |
|---|---|
| Unit Price with VAT: | 130,25740 € |





