
09330102778 | |
|---|---|
DigiKey Part Number | 1195-09330102778-ND |
Manufacturer | |
Manufacturer Product Number | 09330102778 |
Description | HAN 10ES PRESS FEMALE INSERT (W/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330102778 Models |
Category | Termination Style Push In |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 10 | Contact Finish Silver |
Size B10 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,67000 € | 23,67 € |
| 10 | 20,12100 € | 201,21 € |
| 25 | 18,86040 € | 471,51 € |
| 50 | 17,96040 € | 898,02 € |
| 100 | 17,10380 € | 1.710,38 € |
| 250 | 16,03416 € | 4.008,54 € |
| 500 | 15,26996 € | 7.634,98 € |
| Unit Price without VAT: | 23,67000 € |
|---|---|
| Unit Price with VAT: | 28,16730 € |

















