


19300100495 | |
|---|---|
DigiKey Part Number | 19300100495-ND |
Manufacturer | |
Manufacturer Product Number | 19300100495 |
Description | CONN HOOD TOP ENTRY DUAL SZ10B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M20 10B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300100495 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.858" L x 1.772" W x 2.835" H (72.60mm x 45.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 € | 46,20 € |
| 10 | 39,26900 € | 392,69 € |
| 25 | 36,81160 € | 920,29 € |
| 50 | 35,05580 € | 1.752,79 € |
| 100 | 33,38460 € | 3.338,46 € |
| 250 | 31,29752 € | 7.824,38 € |
| Unit Price without VAT: | 46,20000 € |
|---|---|
| Unit Price with VAT: | 54,97800 € |



