
09330062776 | |
|---|---|
DigiKey Part Number | 1195-09330062776-ND |
Manufacturer | |
Manufacturer Product Number | 09330062776 |
Description | HAN ES 6B PE-CC FEMALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6 Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330062776 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Size B6 | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,39000 € | 22,39 € |
| 10 | 19,03300 € | 190,33 € |
| 25 | 17,84120 € | 446,03 € |
| 50 | 16,98980 € | 849,49 € |
| 100 | 16,17950 € | 1.617,95 € |
| 250 | 15,16756 € | 3.791,89 € |
| 500 | 14,44472 € | 7.222,36 € |
| Unit Price without VAT: | 22,39000 € |
|---|---|
| Unit Price with VAT: | 26,64410 € |
























