Similar



Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Discontinued at DigiKey | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09305240520 | HARTING | 0 | 1195-09305240520-ND | 81,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,54000 € | 32,54 € |
| Unit Price without VAT: | 32,54000 € |
|---|---|
| Unit Price with VAT: | 38,72260 € |




