
09305240520 | |
|---|---|
DigiKey Part Number | 1195-09305240520-ND |
Manufacturer | |
Manufacturer Product Number | 09305240520 |
Description | CONN HOOD SIDE ENTRY SZ24B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry NPT-3/4 24B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Thread Size NPT-3/4 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,53000 € | 81,53 € |
| Unit Price without VAT: | 81,53000 € |
|---|---|
| Unit Price with VAT: | 97,02070 € |


















