
09301320441 | |
|---|---|
DigiKey Part Number | 1195-09301320441-ND |
Manufacturer | |
Manufacturer Product Number | 09301320441 |
Description | L32 HOOD TOP ENTRY, SINGLE LEVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09301320441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | L32B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 5.819" L x 1.693" W x 2.972" H (147.80mm x 43.00mm x 75.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,92000 € | 45,92 € |
| Unit Price without VAT: | 45,92000 € |
|---|---|
| Unit Price with VAT: | 54,64480 € |




