
09301320304ML | |
|---|---|
DigiKey Part Number | 1195-09301320304ML-ND |
Manufacturer | |
Manufacturer Product Number | 09301320304ML |
Description | L32 BULKHEAD HOUSING, SINGLE LEV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09301320304ML Models |
Category | Size / Dimension 6.693" L x 1.980" W x 1.087" H (170.00mm x 50.30mm x 27.60mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size L32B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,28000 € | 56,28 € |
| 10 | 47,84200 € | 478,42 € |
| 25 | 44,84800 € | 1.121,20 € |
| 50 | 42,70920 € | 2.135,46 € |
| 100 | 40,67300 € | 4.067,30 € |
| Unit Price without VAT: | 56,28000 € |
|---|---|
| Unit Price with VAT: | 66,97320 € |




