



09300241250 | |
|---|---|
DigiKey Part Number | 1195-7044-ND |
Manufacturer | |
Manufacturer Product Number | 09300241250 |
Description | CONN BASE SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300241250 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 2.197" H (144.00mm x 57.00mm x 55.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,72000 € | 35,72 € |
| 10 | 30,36100 € | 303,61 € |
| 25 | 28,46040 € | 711,51 € |
| 50 | 27,10260 € | 1.355,13 € |
| 100 | 25,81030 € | 2.581,03 € |
| 250 | 24,19664 € | 6.049,16 € |
| Unit Price without VAT: | 35,72000 € |
|---|---|
| Unit Price with VAT: | 42,50680 € |


















