


09330242789 | |
|---|---|
DigiKey Part Number | 1195-4783-ND |
Manufacturer | |
Manufacturer Product Number | 09330242789 |
Description | INSERT FEMALE 24POS+1GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330242789 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 24+Ground | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,61000 € | 268,61 € |
| 10 | 228,36100 € | 2.283,61 € |
| 25 | 214,08520 € | 5.352,13 € |
| Unit Price without VAT: | 268,61000 € |
|---|---|
| Unit Price with VAT: | 319,64590 € |

















