
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 16+Ground | Contact Finish Silver |
Size 16A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,46783 € | 5.540,35 € |
| Unit Price without VAT: | 18,46783 € |
|---|---|
| Unit Price with VAT: | 21,97672 € |




















