09200030626 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 11,84000 €
Datasheet
Hood - 90° Connector Side Entry PG11 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200030626

DigiKey Part Number
09200030626-ND
Manufacturer
Manufacturer Product Number
09200030626
Description
CONN HOOD SIDE ENTRY SZ3A PG11
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry PG11 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09200030626 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
PG11
Series
Size / Dimension
1.043" L x 1.043" W x 2.146" H (26.50mm x 26.50mm x 54.50mm)
Packaging
Bulk
Housing Color
Black
Part Status
Obsolete
Ingress Protection
IP44
Connector Type
Hood - 90°
Housing Material
Thermoplastic
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09200030627HARTING01195-5742-ND11,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes