
09200030627 | |
|---|---|
DigiKey Part Number | 1195-5742-ND |
Manufacturer | |
Manufacturer Product Number | 09200030627 |
Description | CONN HOOD SIDE ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030627 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size PG11 |
Series | Size / Dimension 1.043" L x 1.043" W x 2.150" H (26.50mm x 26.50mm x 54.60mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood - 90° | Housing Material Thermoplastic |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 10,06000 € | 100,60 € |
| 30 | 9,30967 € | 279,29 € |
| 50 | 8,98020 € | 449,01 € |
| 100 | 8,55150 € | 855,15 € |
| 250 | 8,01644 € | 2.004,11 € |
| 500 | 7,63422 € | 3.817,11 € |
| 1.000 | 7,27032 € | 7.270,32 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |




















