Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09185265321 | |
|---|---|
DigiKey Part Number | 09185265321-ND |
Manufacturer | |
Manufacturer Product Number | 09185265321 |
Description | CONN HEADER R/A 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185265321 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Obsolete | Insulation Height 0.366" (9.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702472652 | Molex | 58 | 900-0702472652-ND | 20,93000 € | Similar |
| 0702472654 | Molex | 0 | 0702472654-ND | 9,81828 € | Similar |
| 2-1761605-9 | TE Connectivity AMP Connectors | 471 | A97482-ND | 37,02000 € | Similar |
| 5103310-6 | TE Connectivity AMP Connectors | 157 | A33185-ND | 14,26000 € | Similar |
| 5103311-6 | TE Connectivity AMP Connectors | 28 | A97488-ND | 20,43000 € | Similar |










