Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

N2526-5003-RB | |
|---|---|
DigiKey Part Number | N2526-5003-RB-ND |
Manufacturer | |
Manufacturer Product Number | N2526-5003-RB |
Description | CONN HEADER R/A 26POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2526-5003-RB Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.338" (8.59mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702472652 | Molex | 58 | 900-0702472652-ND | 4,95000 € | Similar |
| 0702472654 | Molex | 0 | 0702472654-ND | 2,32387 € | Similar |
| 09185265323 | HARTING | 0 | 09185265323-ND | 3,51550 € | Similar |
| 09185266323 | HARTING | 0 | 1195-1717-ND | 2,44000 € | Similar |
| 09185267323 | HARTING | 0 | 1195-1723-ND | 3,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 392 | 1,96276 € | 769,40 € |
| Unit Price without VAT: | 1,96276 € |
|---|---|
| Unit Price with VAT: | 2,33568 € |













