Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09185205321 | |
|---|---|
DigiKey Part Number | 09185205321-ND |
Manufacturer | |
Manufacturer Product Number | 09185205321 |
Description | CONN HEADER R/A 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185205321 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.177" (4.50mm) |
Packaging Bulk | Insulation Height 0.366" (9.30mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702472052 | Molex | 0 | 900-0702472052-ND | 2,21674 € | Similar |
| 0702472054 | Molex | 4.259 | WM14676-ND | 3,05000 € | Similar |
| 103310-5 | TE Connectivity AMP Connectors | 179 | A26291-ND | 2,48000 € | Similar |
| 103311-5 | TE Connectivity AMP Connectors | 141 | A26292-ND | 3,95000 € | Similar |
| 2-1761605-7 | TE Connectivity AMP Connectors | 966 | A97481-ND | 7,92000 € | Similar |

























