09185106815 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 420
Unit Price: 3,25000 €
Datasheet
Image for 09185106815 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185106815

DigiKey Part Number
09185106815-ND
Manufacturer
Manufacturer Product Number
09185106815
Description
CONN RCPT 10POS IDC 26-28AWG
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC 26-28 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Cable Termination
IDC
Connector Type
Receptacle
Wire Type
Ribbon Cable
Contact Type
Female Socket
Wire Gauge
26-28 AWG
Number of Positions
10
Features
Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3473-60103M4203M15476-ND3,25000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes