
3473-6010 | |
|---|---|
DigiKey Part Number | 3M15476-ND |
Manufacturer | |
Manufacturer Product Number | 3473-6010 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 3473-6010 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Receptacle | Features Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,76200 € | 27,62 € |
| 25 | 2,58880 € | 64,72 € |
| 50 | 2,46500 € | 123,25 € |
| 100 | 2,34730 € | 234,73 € |
| 300 | 2,17213 € | 651,64 € |
| 600 | 2,06847 € | 1.241,08 € |
| 1.200 | 1,96980 € | 2.363,76 € |
| 2.700 | 1,86037 € | 5.023,00 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

