09152000351 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 81,19000 €
Datasheet

Similar


HARTING
In Stock: 10
Unit Price: 81,19000 €
Datasheet

Similar


HARTING
In Stock: 2
Unit Price: 81,19000 €
Datasheet
Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount Backshell
M8/M12 Industrial Circular Electrical Connectors

09152000351

DigiKey Part Number
1195-4439-ND
Manufacturer
Manufacturer Product Number
09152000351
Description
CONN INSERT SHELL INLINE PNL MNT
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
-
Shell Material
Copper Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Sold Separately
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-40°C ~ 115°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes