




09151062602 | |
|---|---|
DigiKey Part Number | 1195-8654-ND |
Manufacturer | |
Manufacturer Product Number | 09151062602 |
Description | CONN MALE INSERT 6P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09151062602 Models |
Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 20A |
Connector Type | Voltage Rating 300V |
Number of Positions 6 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-6 | Insert Material Polyamide (PA), Nylon |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,88000 € | 16,88 € |
| 10 | 14,34400 € | 143,44 € |
| 25 | 13,44560 € | 336,14 € |
| 50 | 12,80400 € | 640,20 € |
| 100 | 12,19300 € | 1.219,30 € |
| 250 | 11,43032 € | 2.857,58 € |
| 500 | 10,88536 € | 5.442,68 € |
| Unit Price without VAT: | 16,88000 € |
|---|---|
| Unit Price with VAT: | 20,08720 € |











