
09140203114 | |
|---|---|
DigiKey Part Number | 1195-09140203114-ND |
Manufacturer | |
Manufacturer Product Number | 09140203114 |
Description | HAN SHIELDED MODULE FEMALE (SHIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 20 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140203114 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 32V |
Series | Current Rating (Amps) 4A |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Module without Contacts | Contact Finish Nickel |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,58000 € | 36,58 € |
| Unit Price without VAT: | 36,58000 € |
|---|---|
| Unit Price with VAT: | 43,53020 € |










