Male Module without Contacts 20 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140203014

DigiKey Part Number
1195-09140203014-ND
Manufacturer
Manufacturer Product Number
09140203014
Description
HAN SHIELDED MODULE MALE (SHIELD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 20 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140203014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
20
Size
-
Termination Style
Crimp
Voltage Rating
32V
Current Rating (Amps)
4A
Contact Type
-
Operating Temperature
-40°C ~ 85°C
Color
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
-
Contact Finish
Nickel
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,97000 €38,97 €
Manufacturers Standard Package
Unit Price without VAT:38,97000 €
Unit Price with VAT:46,37430 €