
09140023162 | |
|---|---|
DigiKey Part Number | 1195-09140023162-ND |
Manufacturer | |
Manufacturer Product Number | 09140023162 |
Description | HAN M12 MODULE, FEMALE (SHIELD-G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023162 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Contact Type Han-Modular® |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 10 | 10,22900 € | 102,29 € |
| 26 | 9,56192 € | 248,61 € |
| 50 | 9,13060 € | 456,53 € |
| 100 | 8,69480 € | 869,48 € |
| 250 | 8,15088 € | 2.037,72 € |
| 500 | 7,76222 € | 3.881,11 € |
| 1.000 | 7,39221 € | 7.392,21 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,32760 € |















