
09140023062 | |
|---|---|
DigiKey Part Number | 1195-09140023062-ND |
Manufacturer | |
Manufacturer Product Number | 09140023062 |
Description | HAN M12 MODULE, MALE (SHIELD-GND |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140023062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,09000 € | 12,09 € |
| 10 | 10,27600 € | 102,76 € |
| 25 | 9,63200 € | 240,80 € |
| 50 | 9,17220 € | 458,61 € |
| 100 | 8,73440 € | 873,44 € |
| 250 | 8,18800 € | 2.047,00 € |
| 500 | 7,79756 € | 3.898,78 € |
| 1.000 | 7,42586 € | 7.425,86 € |
| Unit Price without VAT: | 12,09000 € |
|---|---|
| Unit Price with VAT: | 14,38710 € |

