
09140012781 | |
|---|---|
DigiKey Part Number | 1195-09140012781-ND |
Manufacturer | |
Manufacturer Product Number | 09140012781 |
Description | HAN 300AMP PE MODULE FEMALE AXIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140012781 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,62000 € | 71,62 € |
| 10 | 60,87900 € | 608,79 € |
| 25 | 57,07000 € | 1.426,75 € |
| 50 | 54,34900 € | 2.717,45 € |
| 100 | 51,75870 € | 5.175,87 € |
| Unit Price without VAT: | 71,62000 € |
|---|---|
| Unit Price with VAT: | 85,22780 € |















