
09140012681 | |
|---|---|
DigiKey Part Number | 1195-09140012681-ND |
Manufacturer | |
Manufacturer Product Number | 09140012681 |
Description | HAN 300AMP PE MODULE MALE AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140012681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,24000 € | 67,24 € |
| 10 | 57,15700 € | 571,57 € |
| 25 | 53,58080 € | 1.339,52 € |
| 50 | 51,02640 € | 2.551,32 € |
| 100 | 48,59390 € | 4.859,39 € |
| Unit Price without VAT: | 67,24000 € |
|---|---|
| Unit Price with VAT: | 80,01560 € |

