Similar

09061322901810 | |
|---|---|
DigiKey Part Number | 09061322901810-ND |
Manufacturer | |
Manufacturer Product Number | 09061322901810 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Category | Style F |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 (Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Current Rating (Amps) 6A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09061322901 | HARTING | 20 | 1195-4305-ND | 12,24000 € | Similar |


