




09061322901 | |
|---|---|
DigiKey Part Number | 1195-4305-ND |
Manufacturer | |
Manufacturer Product Number | 09061322901 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061322901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 (Power) | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | Flash | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 6A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 20 | 10,03000 € | 200,60 € |
| 40 | 9,55125 € | 382,05 € |
| 60 | 9,28167 € | 556,90 € |
| 100 | 8,95320 € | 895,32 € |
| 260 | 8,36985 € | 2.176,16 € |
| 500 | 7,99282 € | 3.996,41 € |
| 1.000 | 7,61183 € | 7.611,83 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |

