09052487823 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 20
Unit Price: 15,85000 €
Datasheet
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount
09052487823
09052487823
Top 5 Reasons to Use DIN 41 612

09052487823

DigiKey Part Number
1195-4274-ND
Manufacturer
Manufacturer Product Number
09052487823
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
09052487823 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
48 (Power)
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
3
Style
E
Level, Class
3
Mounting Type
Panel Mount
Termination
Solder Lug
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
6A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes