




09052486823 | |
|---|---|
DigiKey Part Number | 1195-1243-ND |
Manufacturer | |
Manufacturer Product Number | 09052486823 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09052486823 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style E |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Solder Lug |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,12000 € | 16,12 € |
| 20 | 13,04600 € | 260,92 € |
| 40 | 12,42350 € | 496,94 € |
| 60 | 12,07317 € | 724,39 € |
| 100 | 11,64590 € | 1.164,59 € |
| 260 | 10,88727 € | 2.830,69 € |
| 500 | 10,39692 € | 5.198,46 € |
| Unit Price without VAT: | 16,12000 € |
|---|---|
| Unit Price with VAT: | 19,18280 € |












