02090000017 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 52,08000 €
Datasheet
Connector Bracket For DIN 41612, Type E Plastic, 32 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02090000017

DigiKey Part Number
02090000017-ND
Manufacturer
Manufacturer Product Number
02090000017
Description
DIN-SIGNAL HARBUS64 FIXING BRACK
Customer Reference
Detailed Description
Connector Bracket For DIN 41612, Type E Plastic, 32 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
HARTING
Accessory Type
Bracket
Series
For Use With/Related Products
DIN 41612, Type E
Packaging
Bulk
Specifications
Plastic, 32 Position
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02040481101HARTING002040481101-ND52,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes