
02040481101 | |
|---|---|
DigiKey Part Number | 02040481101-ND |
Manufacturer | |
Manufacturer Product Number | 02040481101 |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 Position Din Connector Receptacle, Female Sockets Gold Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 02040481101 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 160 | Current Rating (Amps) 1A |
Number of Positions Loaded 48 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 5 | Base Product Number |
Style E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 € | 52,08 € |
| 20 | 42,15550 € | 843,11 € |
| 40 | 40,14450 € | 1.605,78 € |
| 60 | 39,01383 € | 2.340,83 € |
| 100 | 37,63420 € | 3.763,42 € |
| Unit Price without VAT: | 52,08000 € |
|---|---|
| Unit Price with VAT: | 61,97520 € |



