
RFD16N05L | |
|---|---|
DigiKey Part Number | 2156-RFD16N05L-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFD16N05L |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 50 V 16A (Tc) 60W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 16A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±10V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251AA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,47691 € | 258,46 € |
| Unit Price without VAT: | 1,47691 € |
|---|---|
| Unit Price with VAT: | 1,75752 € |


