
721473 | |
|---|---|
DigiKey Part Number | 721473-ND |
Manufacturer | |
Manufacturer Product Number | 721473 |
Description | LF318 TACKY FLUX |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Syringe, 1.06 oz (30g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Solder Paste | |
Composition | - | |
Diameter | - | |
Melting Point | - | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Lead Free | |
Form | Syringe, 1.06 oz (30g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | To ensure customer satisfaction and product integrity, air shipment is recommended. |




