
RSP3U20 | |
|---|---|
DigiKey Part Number | HM5901-ND |
Manufacturer | |
Manufacturer Product Number | RSP3U20 |
Description | 3U 20IN DEEP SLIDING SHELF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Sliding | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,75000 € | 136,75 € |
| 5 | 116,89400 € | 584,47 € |
| 10 | 114,00800 € | 1.140,08 € |
| Unit Price without VAT: | 136,75000 € |
|---|---|
| Unit Price with VAT: | 162,73250 € |





