
RRCM48UD | |
|---|---|
DigiKey Part Number | RRCM48UD-ND |
Manufacturer | |
Manufacturer Product Number | RRCM48UD |
Description | WIRE MANAGER 84X6X5" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Wire Manager 84.000" L x 6.000" W x 5.000" H (2133.60mm x 152.40mm x 127.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RRCM48UD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Wire Manager | |
Size / Dimension | 84.000" L x 6.000" W x 5.000" H (2133.60mm x 152.40mm x 127.00mm) | |
Features | Door | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | DNRR_HD Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 42 lbs (19.1 kg) |


