Metal, Steel Wire Manager 84.000" L x 8.000" W x 6.000" H (2133.60mm x 203.20mm x 152.40mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRCM848UD

DigiKey Part Number
RRCM848UD-ND
Manufacturer
Manufacturer Product Number
RRCM848UD
Description
WIRE MANAGER 84X8X6" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Wire Manager 84.000" L x 8.000" W x 6.000" H (2133.60mm x 203.20mm x 152.40mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RRCM848UD Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
DNRR_HD Series
Packaging
Box
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Wire Manager
Weight
48 lbs (21.8 kg)
Size / Dimension
84.000" L x 8.000" W x 6.000" H (2133.60mm x 203.20mm x 152.40mm)
Base Product Number
Features
Door
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1336,18000 €336,18 €
Manufacturers Standard Package
Unit Price without VAT:336,18000 €
Unit Price with VAT:400,05420 €