
RM5U1928VBK | |
|---|---|
DigiKey Part Number | 164-RM5U1928VBK-ND |
Manufacturer | |
Manufacturer Product Number | RM5U1928VBK |
Description | RACK ALUM 28X16.6X8.72 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Table Top Rack Cabinet Enclosed, Bottom, Top 28.000" L x 16.600" W x 8.720" H (711.20mm x 421.64mm x 221.49mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM5U1928VBK Models |
Category | Number of Units 5U |
Manufacturer Hammond Manufacturing | Dimensions - Overall 28.000" L x 16.600" W x 8.720" H (711.20mm x 421.64mm x 221.49mm) |
Series | Door Aluminum |
Packaging Bulk | Ventilation Bottom, Top |
Part Status Active | Material Aluminum |
Type Table Top Rack Cabinet | Color Black |
Style Enclosed, Bottom, Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,02000 € | 436,02 € |
| 5 | 398,78200 € | 1.993,91 € |
| Unit Price without VAT: | 436,02000 € |
|---|---|
| Unit Price with VAT: | 518,86380 € |











