
RM4U1928SBK | |
|---|---|
DigiKey Part Number | 164-RM4U1928SBK-ND |
Manufacturer | |
Manufacturer Product Number | RM4U1928SBK |
Description | RM 4UX19X28 ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum Cover Black |
Datasheet | Datasheet |
EDA/CAD Models | RM4U1928SBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Features | - | |
For Use With/Related Products | RM Series | |
Size / Dimension | - | |
Color | Black | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,10000 € | 452,10 € |
| 5 | 419,08600 € | 2.095,43 € |
| 10 | 405,63700 € | 4.056,37 € |
| Unit Price without VAT: | 452,10000 € |
|---|---|
| Unit Price with VAT: | 537,99900 € |




