
RM5U1922SBK | |
|---|---|
DigiKey Part Number | 164-RM5U1922SBK-ND |
Manufacturer | |
Manufacturer Product Number | RM5U1922SBK |
Description | RACK ALUM 22X16.6X8.72 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Table Top Rack Cabinet Enclosed, Bottom, Top 22.000" L x 16.600" W x 8.720" H (558.80mm x 421.64mm x 221.49mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM5U1922SBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Top | |
Number of Units | 5U | |
Dimensions - Panel | - | |
Dimensions - Overall | 22.000" L x 16.600" W x 8.720" H (558.80mm x 421.64mm x 221.49mm) | |
Door | Aluminum | |
Features | - | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Aluminum | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,88000 € | 345,88 € |
| 5 | 323,29400 € | 1.616,47 € |
| Unit Price without VAT: | 345,88000 € |
|---|---|
| Unit Price with VAT: | 411,59720 € |











