RM2U1922SBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2U1922SBK

DigiKey Part Number
HM1688-ND
Manufacturer
Manufacturer Product Number
RM2U1922SBK
Description
CHASSIS 22X16.600X3.500" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Chassis, Enclosed 22.000" L x 16.600" W x 3.500" H (558.80mm x 421.64mm x 88.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RM2U1922SBK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Chassis, Enclosed
Size / Dimension
22.000" L x 16.600" W x 3.500" H (558.80mm x 421.64mm x 88.90mm)
Features
-
Color
Black
Material
Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 205
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1254,10000 €254,10 €
5228,65400 €1.143,27 €
Manufacturers Standard Package
Unit Price without VAT:254,10000 €
Unit Price with VAT:302,37900 €