
RM4U1918SBK | |
|---|---|
DigiKey Part Number | HM2336-ND |
Manufacturer | |
Manufacturer Product Number | RM4U1918SBK |
Description | BOX ALUM BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included X 18.000" (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | RM4U1918SBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Height | 18.000" (457.20mm) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.125" (3.18mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,27000 € | 280,27 € |
| 5 | 255,26600 € | 1.276,33 € |
| Unit Price without VAT: | 280,27000 € |
|---|---|
| Unit Price with VAT: | 333,52130 € |












