LED Panel Indicator Yellow 28V 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50749613333500F

DigiKey Part Number
350-2656-ND
Manufacturer
Manufacturer Product Number
50749613333500F
Description
LED PNL IND YELLOW 7.14MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 28V 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
28V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
Cartridge-Holder Required
Part Status
Active
Lens Size
7.14mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Yellow
Millicandela Rating
35mcd
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,37000 €12,37 €
109,67100 €96,71 €
Unit Price without VAT:12,37000 €
Unit Price with VAT:14,72030 €