PPFS19007CG2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: 38,49000 €
Datasheet
Image for PPFS19007CG2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPFS19007CG2

DigiKey Part Number
PPFS19007CG2-ND
Manufacturer
Manufacturer Product Number
PPFS19007CG2
Description
PANEL 19X6.970X0.060" BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 6.970" W x 0.060" H (482.60mm x 177.04mm x 1.52mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Front
Size / Dimension
19.000" L x 6.970" W x 0.060" H (482.60mm x 177.04mm x 1.52mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 19X6.970X0.060" BLACK
In-Stock: 0
Unit Price:
PANEL FRONT 19X7X0.06" GRAY
In-Stock: 1
Unit Price: 38,49000 €