PPFS19007BK2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 1
Unit Price: 30,97000 €
Metal, Steel Panel, Front 19.000" L x 6.970" W x 0.060" H (482.60mm x 177.04mm x 1.52mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPFS19007BK2

DigiKey Part Number
HM5603-ND
Manufacturer
Manufacturer Product Number
PPFS19007BK2
Description
PANEL 19X6.970X0.060" BLACK
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 6.970" W x 0.060" H (482.60mm x 177.04mm x 1.52mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PPFS19007BK2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Front
Size / Dimension
19.000" L x 6.970" W x 0.060" H (482.60mm x 177.04mm x 1.52mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
2.1 lbs (952.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 19X6.970X0.060" BEIGE/GRAY
In-Stock: 0
Unit Price:
PANEL FRONT 19X7X0.06" GRAY
In-Stock: 1
Unit Price: 38,49000 €