PJU664L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU12106H

DigiKey Part Number
PJU12106H-ND
Manufacturer
Manufacturer Product Number
PJU12106H
Description
BOX FIBERGLASS 12.5"L X 10.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 12.500" L x 10.720" W (317.50mm x 272.29mm) X 7.010" (178.05mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU12106H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
12.500" L x 10.720" W (317.50mm x 272.29mm)
Height
7.010" (178.05mm)
Area (L x W)
134in² (865cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1151,62000 €151,62 €
5129,61200 €648,06 €
10128,03300 €1.280,33 €
Manufacturers Standard Package
Unit Price without VAT:151,62000 €
Unit Price with VAT:180,42780 €